TRDU45SCR-10 | ||
---|---|---|
DigiKey Part Number | 5073-TRDU45SCR-10-ND | |
Manufacturer | ||
Manufacturer Product Number | TRDU45SCR-10 | |
Description | CBL RJ11/RJ11 CAT5E SHIELD 10' | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 10.00' (3.05m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.25000 | ¥132.25 |
10 | ¥117.22100 | ¥1,172.21 |
25 | ¥112.71120 | ¥2,817.78 |
50 | ¥108.20240 | ¥5,410.12 |
100 | ¥102.19160 | ¥10,219.16 |
250 | ¥93.17512 | ¥23,293.78 |
500 | ¥87.16374 | ¥43,581.87 |
1,000 | ¥79.95018 | ¥79,950.18 |