Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRDE695BLK-3 | |
|---|---|
DigiKey Part Number | 5073-TRDE695BLK-3-ND |
Manufacturer | |
Manufacturer Product Number | TRDE695BLK-3 |
Description | ECNMY RJ45/RJ45 CAT6 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD624HFO-TB-3F | L-com | 0 | 5073-TRD624HFO-TB-3F-ND | ¥143.95000 | Parametric Equivalent |
| TRD626TAA-BLK-3F | L-com | 0 | 5073-TRD626TAA-BLK-3F-ND | ¥121.07000 | Parametric Equivalent |
| TRD634-BLK-3F | L-com | 0 | 5073-TRD634-BLK-3F-ND | ¥201.04000 | Parametric Equivalent |
| TRD695BLK-3 | L-com | 4 | 5073-TRD695BLK-3-ND | ¥207.08000 | Parametric Equivalent |
| TRD695OD-3 | L-com | 0 | 5073-TRD695OD-3-ND | ¥354.95000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥109.66000 | ¥109.66 |















