
TRD695BLK-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695BLK-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BLK-3 |
Description | CBL RJ45/RJ45 CAT6 BLACK 3' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥207.08000 | ¥207.08 |
| 10 | ¥175.97700 | ¥1,759.77 |
| 25 | ¥164.96000 | ¥4,124.00 |
| 50 | ¥157.08700 | ¥7,854.35 |
| 100 | ¥149.59430 | ¥14,959.43 |
| 250 | ¥140.23828 | ¥35,059.57 |
| 500 | ¥133.55350 | ¥66,776.75 |

