
C6PATCH3BK | |
|---|---|
DigiKey Part Number | 5214-C6PATCH3BK-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH3BK |
Description | 3 FT BLACK CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.47000 | ¥47.47 |
| 10 | ¥40.31600 | ¥403.16 |
| 25 | ¥37.79040 | ¥944.76 |
| 50 | ¥35.98440 | ¥1,799.22 |
| 100 | ¥34.26590 | ¥3,426.59 |
| 250 | ¥32.12068 | ¥8,030.17 |
| 500 | ¥30.58808 | ¥15,294.04 |
| 1,000 | ¥29.12924 | ¥29,129.24 |
| 2,500 | ¥27.30773 | ¥68,269.32 |



