TRD8RG2-01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥2,840.99000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥4,296.68000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥2,095.78000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥5,295.53000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥11,515.72000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥8,512.64000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥509.85000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥421.19000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ¥135.49600
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 593
Unit Price: ¥34.82000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 14
Unit Price: ¥635.05000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD8RG2-01

DigiKey Part Number
5073-TRD8RG2-01-ND
Manufacturer
Manufacturer Product Number
TRD8RG2-01
Description
IP68 RGRJ45 P/P ANOD TPE 1M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
3.28' (1.00m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD8RG1-01L-com05073-TRD8RG1-01-ND¥2,840.99000Parametric Equivalent
TRD8RG2-02L-com05073-TRD8RG2-02-ND¥4,296.68000Parametric Equivalent
TRD8RG3-01L-com05073-TRD8RG3-01-ND¥2,095.78000Parametric Equivalent
TRD8RG5-01L-com05073-TRD8RG5-01-ND¥5,295.53000Parametric Equivalent
TRD8RGMT1-01L-com05073-TRD8RGMT1-01-ND¥11,515.72000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,061.73000¥5,061.73
Manufacturers Standard Package