Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17-103294 | |
|---|---|
DigiKey Part Number | 17-103294-ND |
Manufacturer | |
Manufacturer Product Number | 17-103294 |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol CONEC | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMJG0808-0100-BKB-26 | Assmann WSW Components | 578 | AE11300-ND | ¥38.12000 | Parametric Equivalent |
| E505001 010S1 | Belden Inc. | 14 | BEL1490-ND | ¥635.05000 | Parametric Equivalent |
| TRD8RG1-01 | L-com | 0 | 5073-TRD8RG1-01-ND | ¥2,840.99000 | Parametric Equivalent |
| TRD8RG2-01 | L-com | 0 | 5073-TRD8RG2-01-ND | ¥5,061.73000 | Parametric Equivalent |
| TRD8RG2-02 | L-com | 0 | 5073-TRD8RG2-02-ND | ¥4,296.68000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥135.49600 | ¥1,354.96 |











