Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD8RG1-01 | |
|---|---|
DigiKey Part Number | 5073-TRD8RG1-01-ND |
Manufacturer | |
Manufacturer Product Number | TRD8RG1-01 |
Description | IP68 RGRJ45 P/P ZNNI TPE 1M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.28' (1.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD8RG2-01 | L-com | 0 | 5073-TRD8RG2-01-ND | ¥5,032.05000 | Parametric Equivalent |
| TRD8RG2-02 | L-com | 0 | 5073-TRD8RG2-02-ND | ¥4,271.48000 | Parametric Equivalent |
| TRD8RG3-01 | L-com | 0 | 5073-TRD8RG3-01-ND | ¥2,083.49000 | Parametric Equivalent |
| TRD8RG5-01 | L-com | 0 | 5073-TRD8RG5-01-ND | ¥5,264.47000 | Parametric Equivalent |
| TRD8RGMT1-01 | L-com | 0 | 5073-TRD8RGMT1-01-ND | ¥11,448.19000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,840.99000 | ¥2,840.99 |











