TRD815BL-75 | |
---|---|
DigiKey Part Number | 5073-TRD815BL-75-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BL-75 |
Description | CBL-RJ45/RJ45 CAT5E BLU 75FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 75.00' (22.86m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥407.37000 | ¥407.37 |
10 | ¥373.83700 | ¥3,738.37 |
25 | ¥359.45800 | ¥8,986.45 |
50 | ¥347.47480 | ¥17,373.74 |
100 | ¥328.30390 | ¥32,830.39 |
250 | ¥318.71852 | ¥79,679.63 |