
TRD695SCR-BL-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-BL-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-BL-10 |
Description | RJ45/RJ45 CAT 6 SHLD BLU 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥333.61000 | ¥333.61 |
| 10 | ¥283.52000 | ¥2,835.20 |
| 25 | ¥265.77120 | ¥6,644.28 |
| 50 | ¥253.09340 | ¥12,654.67 |
| 100 | ¥241.02490 | ¥24,102.49 |
| 250 | ¥225.95484 | ¥56,488.71 |





