
TRD695SCR-BL-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-BL-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-BL-3 |
Description | RJ45/RJ45 CAT 6 SHLD BLU 3F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥224.94000 | ¥224.94 |
| 10 | ¥191.19400 | ¥1,911.94 |
| 25 | ¥179.22720 | ¥4,480.68 |
| 50 | ¥170.67460 | ¥8,533.73 |
| 100 | ¥162.53440 | ¥16,253.44 |
| 250 | ¥152.36904 | ¥38,092.26 |
| 500 | ¥145.10734 | ¥72,553.67 |





