
TRD695SCR-Y-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-Y-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-Y-10 |
Description | RJ45/RJ45 CAT 6 SHLD YEL 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥341.22000 | ¥341.22 |
| 10 | ¥290.02100 | ¥2,900.21 |
| 25 | ¥271.86440 | ¥6,796.61 |
| 50 | ¥258.89880 | ¥12,944.94 |
| 100 | ¥246.55170 | ¥24,655.17 |
| 250 | ¥231.13748 | ¥57,784.37 |


