RA2588FS | ||
---|---|---|
DigiKey Part Number | 5073-RA2588FS-ND | |
Manufacturer | ||
Manufacturer Product Number | RA2588FS | |
Description | ADPT KIT DB25F/(2) RJ45 JK SHD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To Modular, Female Jack, 8p8c (RJ45) (2) Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) (2) | |
Features | Shielded | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.01000 | ¥452.01 |
10 | ¥414.81000 | ¥4,148.10 |
25 | ¥398.85920 | ¥9,971.48 |
50 | ¥385.56520 | ¥19,278.26 |
100 | ¥364.29230 | ¥36,429.23 |