M128AMFS | ||
---|---|---|
DigiKey Part Number | 5073-M128AMFS-ND | |
Manufacturer | ||
Manufacturer Product Number | M128AMFS | |
Description | M12 8A-M/F SHLD ADAPTER, PNL MOU | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Circular Connector Standard 8/8 Female Sockets/Male Pins Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 8 | |
Number of Positions (Convert To) | 8 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Housing Material | Brass | |
Housing Color | Silver | |
Features | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Shielding | Shielded | |
Includes | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC/DC | |
Operating Temperature | -25°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | - | |
Housing Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥641.81000 | ¥641.81 |
10 | ¥588.91400 | ¥5,889.14 |
25 | ¥566.26440 | ¥14,156.61 |
50 | ¥547.38780 | ¥27,369.39 |
100 | ¥517.18810 | ¥51,718.81 |