Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Length 9.8' (3.00m) |
Manufacturer L-com | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGHDMM-3 | L-com | 0 | 5073-CGHDMM-3-ND | ¥402.91000 | Parametric Equivalent |
| HD21P-MM-BLK-3M | L-com | 6 | 5073-HD21P-MM-BLK-3M-ND | ¥392.16000 | Parametric Equivalent |
| HD21Z-MM-BLK-3M | L-com | 1 | 5073-HD21Z-MM-BLK-3M-ND | ¥422.27000 | Parametric Equivalent |
| HD4KLED-RD-3M | L-com | 0 | 5073-HD4KLED-RD-3M-ND | ¥253.65000 | Parametric Equivalent |
| HD8KA-3M | L-com | 3 | 5073-HD8KA-3M-ND | ¥449.97000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥430.29000 | ¥430.29 |









