
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 9.8' (3.00m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥392.16000 | ¥392.16 |
| 10 | ¥333.35500 | ¥3,333.55 |
| 25 | ¥312.49000 | ¥7,812.25 |
| 50 | ¥297.58420 | ¥14,879.21 |
| 100 | ¥283.39380 | ¥28,339.38 |
| 250 | ¥265.67760 | ¥66,419.40 |

