
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 9.8' (3.00m) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥788.71000 | ¥788.71 |
| 10 | ¥670.43200 | ¥6,704.32 |
| 25 | ¥628.49000 | ¥15,712.25 |
| 50 | ¥598.52600 | ¥29,926.30 |
| 100 | ¥569.99870 | ¥56,999.87 |

