Patch Panel, Fiber LC, SC 6 1 FSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSP-SCMTLC-BNK

DigiKey Part Number
5073-FSP-SCMTLC-BNK-ND
Manufacturer
Manufacturer Product Number
FSP-SCMTLC-BNK
Description
FBR SBPNL 6 SC SPX/MTRJ/LC DPX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber LC, SC 6 1 FSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Patch Panel, Fiber
Manufacturer
L-com
Connector Type
LC, SC
Series
Number of Positions
6
Packaging
Bag
Number of Rows
1
Part Status
Active
Termination Style
Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥370.60000¥370.60
Manufacturers Standard Package