Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-550A

DigiKey Part Number
5073-FOA-550A-ND
Manufacturer
Manufacturer Product Number
FOA-550A
Description
ADPTRLC-LC DUPLEX CERAMIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
LC Receptacle
Manufacturer
L-com
Simplex/Duplex
Duplex
Series
Mode
Singlemode/Multimode
Packaging
Bag
Mounting Type
Panel Mount
Part Status
Active
Housing Material
Plastic
Type
Coupler
Ferrule Material
Ceramic
Convert From (Adapter End)
LC Receptacle
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 449
Factory Stock: 1,621
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥380.25000¥380.25
10¥323.17800¥3,231.78
25¥302.94840¥7,573.71
50¥288.49680¥14,424.84
100¥274.74070¥27,474.07
250¥257.56328¥64,390.82
Manufacturers Standard Package