Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-500A

DigiKey Part Number
5073-FOA-500A-ND
Manufacturer
Manufacturer Product Number
FOA-500A
Description
ADPTRLC-LC SIMPLEX CERAMIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
LC Receptacle
Manufacturer
L-com
Simplex/Duplex
Simplex
Series
Mode
Singlemode/Multimode
Packaging
Bag
Mounting Type
Panel Mount, Flange, Snap-In
Part Status
Active
Housing Material
Plastic
Type
Coupler
Ferrule Material
Ceramic
Convert From (Adapter End)
LC Receptacle
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 840
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥247.91000¥247.91
10¥210.69100¥2,106.91
25¥197.49880¥4,937.47
50¥188.07400¥9,403.70
100¥179.10350¥17,910.35
250¥167.90244¥41,975.61
500¥159.90010¥79,950.05
Manufacturers Standard Package