Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-804-BLU

DigiKey Part Number
5073-FOA-804-BLU-ND
Manufacturer
Manufacturer Product Number
FOA-804-BLU
Description
LC CPLR DUPLEX SHUTTERED ZR SLEE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
LC Receptacle
Manufacturer
L-com
Simplex/Duplex
Duplex
Series
Mode
Multimode
Packaging
Bag
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Housing Material
Polybutylene Terephthalate (PBT)
Type
Coupler
Ferrule Material
Zirconia
Convert From (Adapter End)
LC Receptacle
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1,218
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥202.51000¥202.51
10¥172.08500¥1,720.85
25¥161.30960¥4,032.74
50¥153.61120¥7,680.56
100¥146.28410¥14,628.41
250¥137.13436¥34,283.59
500¥130.59762¥65,298.81
Manufacturers Standard Package