Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECRK2103U00 | |
|---|---|
DigiKey Part Number | 5073-ECRK2103U00-ND |
Manufacturer | |
Manufacturer Product Number | ECRK2103U00 |
Description | JAM NUT SHLD SEALED ZNNI DCAP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer L-com | Orientation Straight |
Series | Termination Solder |
Packaging Bag | Shielding Shielded |
Part Status Active | Ratings Cat5e |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Housing Material Aluminum, Zinc Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECRH0103U00 | L-com | 0 | 5073-ECRH0103U00-ND | ¥1,285.74000 | Parametric Equivalent |
| ECRH0201U00 | L-com | 0 | 5073-ECRH0201U00-ND | ¥1,277.61000 | Parametric Equivalent |
| ECRJ0203U00 | L-com | 6 | 5073-ECRJ0203U00-ND | ¥1,949.36000 | Parametric Equivalent |
| ECRJ1103U00 | L-com | 0 | 5073-ECRJ1103U00-ND | ¥2,851.79000 | Parametric Equivalent |
| ECRK0103U00 | L-com | 1 | 5073-ECRK0103U00-ND | ¥2,476.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,857.39000 | ¥2,857.39 |













