ECRK2201U00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 6
Unit Price: ¥1,715.45000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECRK2201U00

DigiKey Part Number
5073-ECRK2201U00-ND
Manufacturer
Manufacturer Product Number
ECRK2201U00
Description
JAM NUT SEALED ANOD DCAP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Bulkhead
Manufacturer
L-com
Orientation
Straight
Series
Termination
Solder
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Ratings
Cat5e
Connector Type
Jack
LED Color
Does Not Contain LED
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Ingress Protection
IP68 - Dust Tight, Waterproof
Number of Ports
1
Tab Direction
User Selectable
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECRK0201U00L-com65073-ECRK0201U00-ND¥1,715.45000Parametric Equivalent
Available To Order
Factory Stock: 112
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,354.42000¥2,354.42
10¥2,001.59700¥20,015.97
25¥1,876.44840¥46,911.21
Manufacturers Standard Package
Alternate Color
JAM NUT SHLD SEALED ZNNI DCAP
In-Stock: 0
Unit Price: ¥2,857.39000