
ECRK0103U00 | |
|---|---|
DigiKey Part Number | 5073-ECRK0103U00-ND |
Manufacturer | |
Manufacturer Product Number | ECRK0103U00 |
Description | JAM NUT SHLD SEALED ZNNI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Bulkhead |
Manufacturer L-com | Orientation Straight |
Series | Termination Solder |
Packaging Bag | Shielding Shielded |
Part Status Active | Ratings Cat5e |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Housing Material Aluminum, Zinc Nickel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,476.72000 | ¥2,476.72 |
| 10 | ¥2,105.51200 | ¥21,055.12 |
| 25 | ¥1,973.87360 | ¥49,346.84 |

