EC-C6 | |
---|---|
DigiKey Part Number | 5073-EC-C6-ND |
Manufacturer | |
Manufacturer Product Number | EC-C6 |
Description | C6 UNSHIELDED ECONOMY COUPLER IN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.89000 | ¥67.89 |
10 | ¥61.38900 | ¥613.89 |
25 | ¥57.99400 | ¥1,449.85 |
50 | ¥56.58040 | ¥2,829.02 |
100 | ¥53.75150 | ¥5,375.15 |
250 | ¥48.09364 | ¥12,023.41 |
500 | ¥45.26470 | ¥22,632.35 |
1,000 | ¥39.60657 | ¥39,606.57 |