DPA00007-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 3
Unit Price: ¥742.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥319.55000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥364.21000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥508.15000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥433.22000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥286.74000
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: ¥797.48000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 4
Unit Price: ¥109.49000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 12
Unit Price: ¥294.33000
Datasheet

Parametric Equivalent


CLIFF Electronic Components Ltd
In Stock: 27
Unit Price: ¥168.63000
Datasheet
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPA00007-1M

DigiKey Part Number
5073-DPA00007-1M-ND
Manufacturer
Manufacturer Product Number
DPA00007-1M
Description
DP TO MINI DP LSZH CABLE LENGTH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
Mini DisplayPort Male
Usage
Multi Media
Length
3.3' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPCAC2MM-1ML-com35073-DPCAC2MM-1M-ND¥742.98000Parametric Equivalent
DPMDP-MM-1ML-com05073-DPMDP-MM-1M-ND¥319.55000Parametric Equivalent
DPMDP-MM-F-1ML-com05073-DPMDP-MM-F-1M-ND¥364.21000Parametric Equivalent
LDPMDP-LSZH4KMM-1ML-com05073-LDPMDP-LSZH4KMM-1M-ND¥508.15000Parametric Equivalent
LMDPMDP-LSZH4KMM-1ML-com05073-LMDPMDP-LSZH4KMM-1M-ND¥433.22000Parametric Equivalent
Available To Order
Factory Stock: 147
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥315.83000¥315.83
Manufacturers Standard Package