Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPCAC2MM-1M

DigiKey Part Number
5073-DPCAC2MM-1M-ND
Manufacturer
Manufacturer Product Number
DPCAC2MM-1M
Description
CA DP M/MINI DP M 1M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
Mini DisplayPort Male
Usage
Multi Media
Length
3.3' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥742.95000¥742.95
10¥631.53600¥6,315.36
25¥592.02800¥14,800.70
50¥563.80160¥28,190.08
100¥536.92730¥53,692.73
Manufacturers Standard Package