Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP14MDPMM1MB

DigiKey Part Number
5214-DP14MDPMM1MB-ND
Manufacturer
Manufacturer Product Number
DP14MDPMM1MB
Description
MINIDP - DISPLAYPORT 1.4 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Shielded
2nd Connector Type
Mini DisplayPort Male
Usage
Multi Media
Length
3.3' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥294.33000¥294.33
10¥250.17600¥2,501.76
25¥234.51080¥5,862.77
50¥223.32460¥11,166.23
100¥212.67290¥21,267.29
250¥199.37540¥49,843.85
Manufacturers Standard Package