
DGB25M | |
|---|---|
DigiKey Part Number | 5073-DGB25M-ND |
Manufacturer | |
Manufacturer Product Number | DGB25M |
Description | ADPT GNDR CHGR DB25 SLIM M/M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Grounding Indents |
Manufacturer L-com | Shielding Shielded |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style Gender Changer | Material Flammability Rating UL94 V-0 |
Convert To (Adapter End) D-Sub, 25 Pin Male | Current Rating (Amps) 3 A |
Convert From (Adapter End) D-Sub, 25 Pin Male | Housing Color Blue |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.62000 | ¥158.62 |
| 10 | ¥134.78400 | ¥1,347.84 |
| 25 | ¥126.34240 | ¥3,158.56 |
| 50 | ¥120.31360 | ¥6,015.68 |
| 100 | ¥114.57340 | ¥11,457.34 |
| 250 | ¥107.40640 | ¥26,851.60 |
| 500 | ¥102.28662 | ¥51,143.31 |











