CGDVI-DL-MM-15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 2
Unit Price: ¥742.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 12
Unit Price: ¥1,041.85000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥1,366.62000
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: ¥840.73000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥332.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥334.52000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 0
Unit Price: ¥221.22000
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 79
Unit Price: ¥373.22000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 282
Unit Price: ¥246.12000
Datasheet
Cable Assembly 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGDVI-DL-MM-15

DigiKey Part Number
5073-CGDVI-DL-MM-15-ND
Manufacturer
Manufacturer Product Number
CGDVI-DL-MM-15
Description
CA DVI-D M/M DUAL LNK 15'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Gray
1st Connector Type
DVI-D Dual Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Dual Link, Male
Usage
Digital Visual Interface
Length
15.0' (4.57m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGDVIMM-15L-com25073-CGDVIMM-15-ND¥742.98000Parametric Equivalent
CTLDVI-DL-MM-15L-com125073-CTLDVI-DL-MM-15-ND¥1,041.85000Parametric Equivalent
CTLDVIDMMLZ-15L-com05073-CTLDVIDMMLZ-15-ND¥1,366.62000Parametric Equivalent
CTLDVIMM-15L-com25073-CTLDVIMM-15-ND¥840.73000Parametric Equivalent
CTLDVIPL-15L-com05073-CTLDVIPL-15-ND¥332.54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥747.36000¥747.36
Manufacturers Standard Package