Cable Assembly 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLDVIMM-15

DigiKey Part Number
5073-CTLDVIMM-15-ND
Manufacturer
Manufacturer Product Number
CTLDVIMM-15
Description
CA DVI-D M/DVI-D M W/FERR 15'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Gray
1st Connector Type
DVI-D Dual Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Dual Link, Male
Usage
Digital Visual Interface
Length
15.0' (4.57m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥840.73000¥840.73
10¥714.66000¥7,146.60
25¥669.95240¥16,748.81
50¥638.01540¥31,900.77
100¥607.60990¥60,760.99
Manufacturers Standard Package