
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer CNC Tech | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Box | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Dual Link, Male | Usage Digital Visual Interface |
Length 16.4' (5.00m) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥373.22000 | ¥373.22 |
| 10 | ¥317.22900 | ¥3,172.29 |
| 25 | ¥297.37240 | ¥7,434.31 |
| 50 | ¥283.18940 | ¥14,159.47 |
| 100 | ¥269.68620 | ¥26,968.62 |
| 250 | ¥252.82436 | ¥63,206.09 |



