CAVISU3AMICB-1M | ||
---|---|---|
DigiKey Part Number | 5073-CAVISU3AMICB-1M-ND | |
Manufacturer | ||
Manufacturer Product Number | CAVISU3AMICB-1M | |
Description | CA USB3.0 A/MICRO B W/HDW 1M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male, Right Angle 0.98' (300.0mm) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Male to B Male, Right Angle | |
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.49000 | ¥287.49 |
10 | ¥251.71500 | ¥2,517.15 |
25 | ¥240.84240 | ¥6,021.06 |
50 | ¥233.07320 | ¥11,653.66 |
100 | ¥225.30310 | ¥22,530.31 |
250 | ¥212.87264 | ¥53,218.16 |