4 (1 Twisted Pair + 2) Conductor Multi-Conductor Cable Black 24 AWG, 28 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU2HF-2824BK-100F

DigiKey Part Number
5073-BU2HF-2824BK-100F-ND
Manufacturer
Manufacturer Product Number
BU2HF-2824BK-100F
Description
USB BULK 2.0 HIGHFLEX 28/24 PUR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 (1 Twisted Pair + 2) Conductor Multi-Conductor Cable Black 24 AWG, 28 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.177" (4.50mm)
Mfr
Shield Type
Foil, Braid
Series
Length
100.0' (30.5m)
Packaging
Bulk
Jacket Color
Black
Part Status
Active
Voltage
30 V
Cable Type
Operating Temperature
-10°C ~ 80°C
Number of Conductors
4 (1 Twisted Pair + 2)
Jacket (Insulation) Thickness
0.0180" (0.457mm)
Wire Gauge
Conductor Insulation
High Density Polyethylene (HDPE)
Conductor Strand
19/0.0030", 42/0.0030"
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,699.25000¥1,699.25
10¥1,444.52100¥14,445.21
25¥1,354.19280¥33,854.82
50¥1,291.55980¥64,577.99
Manufacturers Standard Package