AXA-NMNM | |
---|---|
DigiKey Part Number | 5073-AXA-NMNM-ND |
Manufacturer | |
Manufacturer Product Number | AXA-NMNM |
Description | ADPN-MALE TO N-MALE ""BARREL"" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | 0.2dB | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.07000 | ¥95.07 |
10 | ¥84.24200 | ¥842.42 |
25 | ¥81.00200 | ¥2,025.05 |
50 | ¥77.76220 | ¥3,888.11 |
100 | ¥73.44230 | ¥7,344.23 |
250 | ¥66.96172 | ¥16,740.43 |
500 | ¥62.64168 | ¥31,320.84 |
1,000 | ¥57.45755 | ¥57,457.55 |