AXA-NFRSP | |
---|---|
DigiKey Part Number | 5073-AXA-NFRSP-ND |
Manufacturer | |
Manufacturer Product Number | AXA-NFRSP |
Description | ADPN-FEMALE TO RP-SMA PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Plug, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | RP-SMA Plug, Female Socket | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.68000 | ¥92.68 |
10 | ¥82.13500 | ¥821.35 |
25 | ¥78.97720 | ¥1,974.43 |
50 | ¥75.81660 | ¥3,790.83 |
100 | ¥71.60520 | ¥7,160.52 |
250 | ¥65.28664 | ¥16,321.66 |
500 | ¥61.07476 | ¥30,537.38 |
1,000 | ¥56.02026 | ¥56,020.26 |