TCG121WXLPAPNN-AN20 | |
---|---|
DigiKey Part Number | 73-13886-ND |
Manufacturer | |
Manufacturer Product Number | TCG121WXLPAPNN-AN20 |
Description | LCD MOD TFT 12.1" XGA TRANSMISS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 12.1" (307.34mm) 1280 x 800 (WXGA1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Viewing Area | 261.12mm W x 163.20mm H | |
Backlight | LED - White | |
Dot Pixels | 1280 x 800 (WXGA1) | |
Interface | LVDS | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.07mm W x 0.20mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,986.08000 | ¥2,986.08 |
10 | ¥2,871.20400 | ¥28,712.04 |