KT2520K26000ZAW18TAS | ||
---|---|---|
DigiKey Part Number | 478-KT2520K26000ZAW18TASTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | KT2520K26000ZAW18TAS | |
Description | XTAL OSC TCXO 26.0000MHZ SNWV | |
Customer Reference | ||
Detailed Description | 26 MHz TCXO Clipped Sine Wave Oscillator 1.8V 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | 26 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±3ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |