KBS-30DA-1A | ||
---|---|---|
DigiKey Part Number | 478-KBS-30DA-1A-ND | |
Manufacturer | ||
Manufacturer Product Number | KBS-30DA-1A | |
Description | BUZZER ELEMENT STD 1.4KHZ 30MM | |
Customer Reference | ||
Detailed Description | 1.4 kHz Standard Buzzer Element 1.181" Dia (30.00mm) 500 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.4 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 500 Ohms | |
Capacitance @ Frequency | 48000pF @ 120Hz | |
Operating Temperature | - | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Termination | None | |
Base Product Number |