W3P35X8W04-H100D3B0A | |
---|---|
DigiKey Part Number | 478-W3P35X8W04-H100D3B0A-ND |
Manufacturer | |
Manufacturer Product Number | W3P35X8W04-H100D3B0A |
Description | ANTENNA ASSY, WLAN 04 100 F |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.44GHz, 5.5GHz, 6.525GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz 2.3dBi, 5dBi, 2.5dBi IPEX MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -15dB, -10dB, -6dB | |
Gain | 2.3dBi, 5dBi, 2.5dBi | |
Features | Cable - 100mm | |
Termination | IPEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥20.11100 | ¥201.11 |
25 | ¥19.00960 | ¥475.24 |
100 | ¥16.47590 | ¥1,647.59 |
250 | ¥15.63080 | ¥3,907.70 |
500 | ¥14.87530 | ¥7,437.65 |