W3A4YC102MAT2A | ||
---|---|---|
DigiKey Part Number | W3A4YC102MAT2A-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | W3A4YC102MAT2A | |
Description | CAP ARRAY 1000PF 16V X7R 0612 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1000pF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | W3A4YC102MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.81174 | ¥6,493.92 |