W3A45C473K4T2A | ||
---|---|---|
DigiKey Part Number | 478-W3A45C473K4T2ATR-ND - Tape & Reel (TR) 478-W3A45C473K4T2ACT-ND - Cut Tape (CT) 478-W3A45C473K4T2ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W3A45C473K4T2A | |
Description | CAP ARRAY 0.047UF 50V X7R 0612 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.047µF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.047µF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥2.89800 | ¥28.98 |
50 | ¥2.30680 | ¥115.34 |
100 | ¥1.90460 | ¥190.46 |
500 | ¥1.48820 | ¥744.10 |
1,000 | ¥1.26498 | ¥1,264.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.11614 | ¥4,464.56 |
8,000 | ¥1.04174 | ¥8,333.92 |
12,000 | ¥1.02313 | ¥12,277.56 |
28,000 | ¥1.00453 | ¥28,126.84 |