W3A45C103K4T2A | ||
---|---|---|
DigiKey Part Number | 478-W3A45C103K4T2ATR-ND - Tape & Reel (TR) 478-W3A45C103K4T2ACT-ND - Cut Tape (CT) 478-W3A45C103K4T2ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W3A45C103K4T2A | |
Description | CAP ARRAY 10000PF 50V X7R 0612 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10000pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | W3A45C103K4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.63500 | ¥26.35 |
50 | ¥2.09660 | ¥104.83 |
100 | ¥1.73140 | ¥173.14 |
500 | ¥1.35290 | ¥676.45 |
1,000 | ¥1.14997 | ¥1,149.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.01468 | ¥4,058.72 |
8,000 | ¥0.94703 | ¥7,576.24 |
12,000 | ¥0.93012 | ¥11,161.44 |
28,000 | ¥0.91321 | ¥25,569.88 |