W3A41C102MAT2A | ||
---|---|---|
DigiKey Part Number | 478-2874-2-ND - Tape & Reel (TR) 478-2874-1-ND - Cut Tape (CT) 478-2874-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W3A41C102MAT2A | |
Description | CAP ARRAY 1000PF 100V X7R 0612 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1000pF Isolated Capacitor 4 Array 100 V X7R 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | W3A41C102MAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000pF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.06500 | ¥20.65 |
50 | ¥1.52360 | ¥76.18 |
100 | ¥1.24060 | ¥124.06 |
500 | ¥0.97980 | ¥489.90 |
1,000 | ¥0.82729 | ¥827.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.74024 | ¥2,960.96 |
8,000 | ¥0.69670 | ¥5,573.60 |
12,000 | ¥0.67493 | ¥8,099.16 |
28,000 | ¥0.65315 | ¥18,288.20 |
100,000 | ¥0.56606 | ¥56,606.00 |