W2H15C1028AT1A | ||
---|---|---|
DigiKey Part Number | 478-5477-2-ND - Tape & Reel (TR) 478-5477-1-ND - Cut Tape (CT) 478-5477-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W2H15C1028AT1A | |
Description | CAP FEEDTHRU 1000PF 50V 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1000 pF Feed Through Capacitor 50V 1 A 150mOhm 0805 (2012 Metric), 4 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥2.65800 | ¥26.58 |
50 | ¥2.11860 | ¥105.93 |
100 | ¥1.74950 | ¥174.95 |
500 | ¥1.36662 | ¥683.31 |
1,000 | ¥1.16159 | ¥1,161.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.02495 | ¥4,099.80 |
8,000 | ¥0.95662 | ¥7,652.96 |
12,000 | ¥0.93953 | ¥11,274.36 |
28,000 | ¥0.92245 | ¥25,828.60 |