W2H11A2208AT1A | ||
---|---|---|
DigiKey Part Number | 478-5478-2-ND - Tape & Reel (TR) 478-5478-1-ND - Cut Tape (CT) 478-5478-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W2H11A2208AT1A | |
Description | CAP FEEDTHRU 22PF 100V 0805 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 22 pF Feed Through Capacitor 100V 500 mA 150mOhm 0805 (2012 Metric), 4 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 500 mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.52800 | ¥25.28 |
50 | ¥2.01460 | ¥100.73 |
100 | ¥1.66340 | ¥166.34 |
500 | ¥1.29964 | ¥649.82 |
1,000 | ¥1.10468 | ¥1,104.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.78860 | ¥3,154.40 |