W2H11A1018AT3A | ||
---|---|---|
DigiKey Part Number | 478-W2H11A1018AT3ATR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | W2H11A1018AT3A | |
Description | FEEDTHRU CAPACITOR | |
Customer Reference | ||
Detailed Description | 100 pF Feed Through Capacitor 100V 500 mA 150mOhm 0805 (2012 Metric), 3 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 100V | |
Current | 500 mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | C0G, NP0 | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.045" (1.14mm) | |
Thread Size | - |