W2A4YC103MAT2A | ||
---|---|---|
DigiKey Part Number | 478-W2A4YC103MAT2ATR-ND - Tape & Reel (TR) 478-W2A4YC103MAT2ACT-ND - Cut Tape (CT) 478-W2A4YC103MAT2ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W2A4YC103MAT2A | |
Description | CAP ARRAY 10000PF 16V X7R 0508 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10000pF Isolated Capacitor 4 Array 16 V X7R 0508 (1220 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000pF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.051" L x 0.083" W (1.30mm x 2.10mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.01100 | ¥20.11 |
50 | ¥1.47940 | ¥73.97 |
100 | ¥1.20510 | ¥120.51 |
500 | ¥0.95130 | ¥475.65 |
1,000 | ¥0.80328 | ¥803.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71873 | ¥2,874.92 |
8,000 | ¥0.67645 | ¥5,411.60 |
12,000 | ¥0.65531 | ¥7,863.72 |
28,000 | ¥0.63417 | ¥17,756.76 |
100,000 | ¥0.54962 | ¥54,962.00 |