VG222065Y131DP | ||
---|---|---|
DigiKey Part Number | 478-9645-2-ND - Tape & Reel (TR) 478-9645-1-ND - Cut Tape (CT) 478-9645-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VG222065Y131DP | |
Description | VARISTOR 82V 800A 2220 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 82 V 800 A Varistor 1 Circuit Surface Mount 2220 (5750 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 800 A | |
Energy | 6.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥13.97200 | ¥139.72 |
25 | ¥13.18440 | ¥329.61 |
100 | ¥11.23290 | ¥1,123.29 |
250 | ¥10.54768 | ¥2,636.92 |
500 | ¥9.22912 | ¥4,614.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.64701 | ¥7,647.01 |
2,000 | ¥7.11960 | ¥14,239.20 |
5,000 | ¥6.85591 | ¥34,279.55 |
10,000 | ¥6.59222 | ¥65,922.20 |