VCAS040205X150WP | ||
---|---|---|
DigiKey Part Number | 478-8674-2-ND - Tape & Reel (TR) 478-8674-1-ND - Cut Tape (CT) 478-8674-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VCAS040205X150WP | |
Description | VARISTOR 8.5V 20A 0402 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 8.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | VCAS040205X150WP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 6.8 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10.2 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 175 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.73520 | ¥68.38 |
100 | ¥2.03510 | ¥203.51 |
250 | ¥1.84416 | ¥461.04 |
500 | ¥1.52612 | ¥763.06 |
1,000 | ¥1.14455 | ¥1,144.55 |
2,500 | ¥1.04919 | ¥2,622.98 |
5,000 | ¥0.98558 | ¥4,927.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.92200 | ¥9,220.00 |
30,000 | ¥0.84570 | ¥25,371.00 |
50,000 | ¥0.81390 | ¥40,695.00 |
100,000 | ¥0.79483 | ¥79,483.00 |