
VC120605D150TP | |
|---|---|
DigiKey Part Number | 478-VC120605D150TPTR-ND - Tape & Reel (TR) 478-VC120605D150TPCT-ND - Cut Tape (CT) 478-VC120605D150TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC120605D150TP |
Description | VARISTOR 8.5V 150A 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC120605D150TP Models |
Category | Varistor Voltage (Max) 10.2 V |
Manufacturer KYOCERA AVX | Current - Surge 150 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.6 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 8.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VC120605D150DP | KYOCERA AVX | 1 | 478-2517-1-ND | ¥2.98000 | Parametric Equivalent |
| VC120605D150RP | KYOCERA AVX | 1,083 | 478-11144-1-ND | ¥3.97000 | Parametric Equivalent |
| VCAS120605D150DP | KYOCERA AVX | 151 | 478-8688-1-ND | ¥3.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.64600 | ¥26.46 |
| 25 | ¥2.36200 | ¥59.05 |
| 100 | ¥2.04770 | ¥204.77 |
| 250 | ¥1.89712 | ¥474.28 |
| 500 | ¥1.80650 | ¥903.25 |
| 1,000 | ¥1.73190 | ¥1,731.90 |
| 2,500 | ¥1.67021 | ¥4,175.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.75071 | ¥17,507.10 |
| 20,000 | ¥1.71549 | ¥34,309.80 |
| 30,000 | ¥1.69787 | ¥50,936.10 |

